Similar

90547-117HLF | |
|---|---|
DigiKey Part Number | 90547-117HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90547-117HLF |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.313" (7.95mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Obsolete | Overall Contact Length 0.508" (12.90mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146276-7 | TE Connectivity AMP Connectors | 0 | 6-146276-7-ND | $3.26434 | Similar |


