
87894-156HLF | |
|---|---|
DigiKey Part Number | 87894-156HLF-ND |
Manufacturer | |
Manufacturer Product Number | 87894-156HLF |
Description | CONN HEADER VERT 56POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 56 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.318" (8.08mm) |
Part Status Obsolete | Contact Length - Post 0.170" (4.32mm) |
Connector Type | Overall Contact Length 0.588" (14.94mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Unshrouded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC28DFAN | Sullins Connector Solutions | 0 | S2211E-28-ND | $3.30000 | Similar |
| PBC28DFBN | Sullins Connector Solutions | 0 | S2221E-28-ND | $4.68000 | Similar |
| PBC28DFCN | Sullins Connector Solutions | 0 | S2231E-28-ND | $4.97000 | Similar |
| PBC28DFDN | Sullins Connector Solutions | 0 | S2241E-28-ND | $5.30000 | Similar |
| PBC28DFEN | Sullins Connector Solutions | 0 | S2251E-28-ND | $6.42000 | Similar |









