Similar
Similar
Similar
Similar

77313-138-10 | |
|---|---|
DigiKey Part Number | 77313-138-10-ND |
Manufacturer | |
Manufacturer Product Number | 77313-138-10 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879140001 | Molex | 0 | 0879140001-ND | $0.73952 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | $0.81000 | Similar |
| 2310-6121-TG | 3M | 549 | 3M15448-ND | $1.04000 | Similar |
| A1-10PA-2.54DSA(71) | Hirose Electric Co Ltd | 299 | H122994-ND | $1.93000 | Similar |
| PBC05DAAN | Sullins Connector Solutions | 10,287 | S2011E-05-ND | $0.89000 | Similar |























