Direct
Direct
Similar
Similar
Similar
Similar
Similar

77311-122-06 | |
|---|---|
DigiKey Part Number | 77311-122-06-ND |
Manufacturer | |
Manufacturer Product Number | 77311-122-06 |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-122-06 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.305" (7.75mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.525" (13.34mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-122-06LF | Amphenol CS (FCI) | 312 | 609-77311-122-06LF-ND | $0.70000 | Direct |
| 5-146277-6 | TE Connectivity AMP Connectors | 11,062 | A105283-ND | $1.69000 | Direct |
| 3-644456-6 | TE Connectivity AMP Connectors | 30,991 | A31116-ND | $0.43000 | Similar |
| 3-644695-6 | TE Connectivity AMP Connectors | 12,271 | A30920-ND | $0.84000 | Similar |
| 5-146274-6 | TE Connectivity AMP Connectors | 0 | 5-146274-6-ND | $0.45259 | Similar |














