Similar

75853-411LF | |
|---|---|
DigiKey Part Number | 75853-411LF-ND |
Manufacturer | |
Manufacturer Product Number | 75853-411LF |
Description | CONN DIN RCPT 21POS |
Customer Reference | |
Detailed Description | 21 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Amphenol ICC (FCI) | Features Closed End, Polarizing Key |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 21 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPS8B21FLD200L9LF | Amphenol CS (FCI) | 0 | BPS8B21FLD200L9LF-ND | $2.15831 | Similar |


