75160-311-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 411
Unit Price: $5.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.26000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.24000
Datasheet

Similar


Samtec Inc.
In Stock: 417
Unit Price: $6.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.29000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.01000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.32000
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-311-36

DigiKey Part Number
75160-311-36-ND
Manufacturer
Manufacturer Product Number
75160-311-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.225" (5.72mm)
Packaging
Bulk
Contact Length - Post
0.235" (5.97mm)
Part Status
Obsolete
Overall Contact Length
0.560" (14.22mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin-Lead
Number of Positions
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Thermoplastic
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSW-136-07-G-SSamtec Inc.411SAM1029-36-ND$5.54000Similar
TSW-136-07-L-SSamtec Inc.0SAM1031-36-ND$3.26000Similar
TSW-136-07-S-SSamtec Inc.0SAM1033-36-ND$6.06000Similar
TSW-136-07-T-SSamtec Inc.0SAM1035-36-ND$2.24000Similar
TSW-136-08-G-SSamtec Inc.417SAM1038-36-ND$6.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes