Similar
Similar

61083-084509LF | |
|---|---|
DigiKey Part Number | 61083-084509LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-084509LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-084509LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-084400LF | Amphenol CS (FCI) | 82 | 609-61083-084400LF-ND | $7.13000 | Similar |
| 61083-084409LF | Amphenol CS (FCI) | 263 | 609-5946-ND | $6.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.21425 | $728.55 |







