
54102-S30-02 | |
|---|---|
DigiKey Part Number | 54102-S30-02-ND |
Manufacturer | |
Manufacturer Product Number | 54102-S30-02 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54102-S30-02 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC02DFAN | Sullins Connector Solutions | 2,482 | S2211E-02-ND | $0.55000 | Similar |
| PBC02DFBN | Sullins Connector Solutions | 1,349 | S2221E-02-ND | $0.66000 | Similar |
| PBC02DFCN | Sullins Connector Solutions | 840 | S2231E-02-ND | $0.69000 | Similar |
| PBC02DFDN | Sullins Connector Solutions | 6 | S2241E-02-ND | $0.72000 | Similar |
| PBC02DFEN | Sullins Connector Solutions | 1,108 | S2251E-02-ND | $0.81000 | Similar |









