
51740-10100401AALF | |
|---|---|
DigiKey Part Number | 2266-51740-10100401AALF-609-ND |
Manufacturer | |
Manufacturer Product Number | 51740-10100401AALF |
Description | CONN RCPT BLADE PWR 6POS PCB |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51740-10100401AALF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 4 Signal, 2 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $2.71000 | $81.30 |
| 150 | $2.66000 | $399.00 |
| 300 | $2.61000 | $783.00 |
| 600 | $2.54000 | $1,524.00 |

