
10159684-16GLF | |
|---|---|
DigiKey Part Number | 609-10159684-16GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-16GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-16GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.66300 | $6.63 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.59180 | $29.59 |
| 100 | $0.56360 | $56.36 |
| 300 | $0.52147 | $156.44 |
| 600 | $0.49655 | $297.93 |
| 1,200 | $0.47284 | $567.41 |
| 2,700 | $0.44654 | $1,205.66 |

