Image for 10153302-20221LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10153302-20221LF

DigiKey Part Number
609-10153302-20221LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10153302-20221LF
Description
PC104 PF
Customer Reference
Detailed Description
20 Connector Stackthrough, (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Stackthrough, (PC/104)
Color
Black
Connector Style
PC/104
Current Rating (Amps)
2A
Number of Positions
20
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.100" (2.54mm)
Voltage Rating
12VDC
Number of Rows
2
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.