40 Connector Stackthrough, (PC/104) Through Hole Black PC/104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Connector Stackthrough, (PC/104) Through Hole Black PC/104
10153302-20211LF
10153302-20211LF

10153302-20211LF

DigiKey Part Number
609-10153302-20211LF-ND
Manufacturer
Manufacturer Product Number
10153302-20211LF
Description
2.54MM PC104,2*20P,DIP=3.4,PRESS
Customer Reference
Detailed Description
40 Connector Stackthrough, (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
EDA/CAD Models
10153302-20211LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Type
Stackthrough, (PC/104)
Color
Black
Connector Style
PC/104
Current Rating (Amps)
2A
Number of Positions
40
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
40
Operating Temperature
-55°C ~ 105°C
Pitch
0.100" (2.54mm)
Voltage Rating
12V
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,538
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.37000$3.37
11$2.84636$31.31
110$2.41864$266.05
506$2.17176$1,098.91
1,001$2.06974$2,071.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.