Connector Header Surface Mount, Right Angle 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142344-313KLF

DigiKey Part Number
609-10142344-313KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10142344-313KLF
Description
HORIZONTAL HEADER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10142344-313KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.350" (8.89mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
48V
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
840$1.58943$1,335.12