10141523-123Y0LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.33064
Datasheet
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10141523-123Y0LF

DigiKey Part Number
609-5346-ND
Manufacturer
Manufacturer Product Number
10141523-123Y0LF
Description
CONN PCI EXP FMALE 164POS 0.039
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Locking Ramp
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Termination
Solder
Card Type
PCI Express™
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions
164
Contact Finish Thickness
15.0µin (0.38µm)
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Material - Insulation
Polyamide (PA), Nylon
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10146070-123Y0LFAmphenol CS (FCI)010146070-123Y0LF-ND$2.33064Similar
Obsolete
This product is no longer manufactured. View Substitutes