
10138400-111151LF | |
|---|---|
DigiKey Part Number | 609-5261-2-ND - Tape & Reel (TR) 609-5261-1-ND - Cut Tape (CT) 609-5261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10138400-111151LF |
Description | CONN PLUG 51POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10138400-111151LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.211" (5.35mm) |
Number of Positions 51 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $2.29700 | $22.97 |
| 25 | $2.15280 | $53.82 |
| 50 | $2.04980 | $102.49 |
| 100 | $1.95180 | $195.18 |
| 250 | $1.82952 | $457.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.74220 | $871.10 |
| 1,000 | $1.65906 | $1,659.06 |
| 1,500 | $1.61230 | $2,418.45 |
| 2,500 | $1.55527 | $3,888.17 |
| 3,500 | $1.51881 | $5,315.84 |
| 5,000 | $1.48112 | $7,405.60 |

