
10135177-03111LF | |
|---|---|
DigiKey Part Number | 10135177-03111LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10135177-03111LF |
Description | CONN RCPT 3POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10135177-03111LF Models |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Insulation Height 0.254" (6.45mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.52654 | $10,530.80 |

