
10134170-2230LF | |
|---|---|
DigiKey Part Number | 609-10134170-2230LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10134170-2230LF |
Description | MTK4.2 TR #22-28 CHY SN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10134170-2230LF Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32,000 | $0.01608 | $514.56 |

