
10127403-13H1400LF | |
|---|---|
DigiKey Part Number | 10127403-13H1400LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127403-13H1400LF |
Description | PWRBLADE ULTRA VR STB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 33 Signal, 10 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Blade Power | Current Rating (Amps) 70A |
Number of Positions 43 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $22.55163 | $25,257.83 |


