
10106125-4006002LF | |
|---|---|
DigiKey Part Number | 10106125-4006002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106125-4006002LF |
Description | CONN HDR BLADE PWR 28POS EDGE MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106125-4006002LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 4 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | $13.20303 | $3,485.60 |

