
10091777-M0E-10B | |
|---|---|
DigiKey Part Number | 10091777-M0E-10B-ND |
Manufacturer | |
Manufacturer Product Number | 10091777-M0E-10B |
Description | XCEDE 3W LEFT 4PVH 8COL |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Gray XCede®, Right Wall |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 48 Differential Pairs |
Packaging Bulk | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane | Color Gray |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede®, Right Wall | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Columns 8 |

