Parametric Equivalent
Parametric Equivalent

10073599-144LF | |
|---|---|
DigiKey Part Number | 10073599-144LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-144LF |
Description | CONN RCPT HSG 44POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Cream |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-044LF | WEC | 1,480 | 2266-10073599-044LF-ND | $1.75000 | Parametric Equivalent |
| 4-2316110-4 | TE Connectivity AMP Connectors | 0 | 17-4-2316110-4-ND | $1.12557 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.49372 | $29,924.64 |


