



10039755-10110TLF | |
|---|---|
DigiKey Part Number | 609-5303-ND |
Manufacturer | |
Manufacturer Product Number | 10039755-10110TLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10039755-10110TLF Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 36 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $2.22900 | $22.29 |
| 25 | $2.08880 | $52.22 |
| 50 | $1.98900 | $99.45 |
| 100 | $1.89400 | $189.40 |
| 250 | $1.77532 | $443.83 |
| 756 | $1.64200 | $1,241.35 |
| 1,512 | $1.56367 | $2,364.27 |
| 3,024 | $1.48909 | $4,503.01 |

