
G832MC111204322HR | |
|---|---|
DigiKey Part Number | 664-G832MC111204322HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MC111204322HR |
Description | BTB 120P P=0.8MM PLUG H=6.7MM 8U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MC111204322HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm, 22mm |
Number of Positions 120 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $2.74289 | $4,937.20 |

