Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



12401548E4#2A | |
|---|---|
DigiKey Part Number | 12401548E4#2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12401548E4#2A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401548E4#2A Models |
Category | Mounting Feature Horizontal |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Shielding Unshielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12401598E4#2A | Amphenol CS (Commercial Products) | 39,392 | 12401598E4#2ACT-ND | $1.80000 | Similar |
| 12401826E412A | Amphenol CS (Commercial Products) | 12,029 | 12401826E412ACT-ND | $1.98000 | Similar |
| 632723100011 | Würth Elektronik | 2,297 | 732-9617-1-ND | $4.37000 | Parametric Equivalent |
| 632723100021 | Würth Elektronik | 544 | 732-8219-1-ND | $6.79000 | Parametric Equivalent |
| 632723300011 | Würth Elektronik | 28,103 | 732-9618-1-ND | $4.37000 | Parametric Equivalent |








