cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK5520703000G

Digi-Key Part Number
YK5520703000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
YK5520703000G
Supplier
Description
CONN BARRIER STRIP 7CIRC 0.433"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
7 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.433" (11.00mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Quick Connect (0.187")
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,000$1.23781$2,475.62
Additional Resources
AttributeDescription
Other Names
YK55207030J0G
YK55207030J0G-ND
Standard Package20