cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC10015C0000G

Digi-Key Part Number
VC10015C0000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VC10015C0000G
Supplier
Description
TERM BLOCK HDR 10POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Header, Blade Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle, Under Board
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
41 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.154" (3.90mm)
Insulation Height
0.563" (14.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,000$2.03253$4,065.06
Additional Resources
AttributeDescription
Other Names
VC10015C00J0G
VC10015C00J0G-ND
Standard Package25