
TVS07RF-25-4SA | |
|---|---|
DigiKey Part Number | AATVS07RF-25-4SA-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-25-4SA |
Description | CONN RCPT FMALE 56POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-4 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $384.66000 | $384.66 |
| 10 | $312.54000 | $3,125.40 |
| 25 | $263.19000 | $6,579.75 |
| 50 | $227.30000 | $11,365.00 |
| 100 | $192.33000 | $19,233.00 |


