
TVS06RF-15-4S-UWHST3 | |
|---|---|
DigiKey Part Number | AATVS06RF-15-4S-UWHST3-ND |
Manufacturer | |
Manufacturer Product Number | TVS06RF-15-4S-UWHST3 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut, Heat Shrink, Self Locking, Shielding Device |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-4 | Backshell Material, Plating Metal |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal | Base Product Number |



