Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV07RW-19-32PA(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-19-32PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-19-32PA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 32 | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 20 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GF32AA | Amphenol Aerospace Operations | 0 | 1178-D38999/24GF32AA-ND | $600.33667 | Parametric Equivalent |
| D38999/24FF32HA-LC | PEI-Genesis | 3 | AAD38999/24FF32HA-LC-ND | $157.79000 | Parametric Equivalent |
| DTS24F19-32AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-32AA[V001]-ND | $283.89900 | Parametric Equivalent |
| DTS24F19-32PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-32PA-6149[V001]-ND | $343.57400 | Parametric Equivalent |
| DTS24T19-32PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T19-32PA-6149V001-ND | $537.21360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $350.79600 | $1,753.98 |

