
TV07RQW-17-2P | |
|---|---|
DigiKey Part Number | AATV07RQW-17-2P-ND |
Manufacturer | |
Manufacturer Product Number | TV07RQW-17-2P |
Description | CONN RCPT MALE 39POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 39 (38 + 1 Quadrax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 39 (38 + 1 Quadrax) | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 17-2 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |


