
TV06RGQW-25-8S-LC | |
|---|---|
DigiKey Part Number | AATV06RGQW-25-8S-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RGQW-25-8S-LC |
Description | CONN PLUG HSNG FMALE 8POS INLINE |
Customer Reference | |
Detailed Description | 8 (Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Ground, Self Locking |
Number of Positions 8 (Quadrax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 8 Quadrax | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.14000 | $159.14 |


