Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24TJ43PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24TJ43PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24TJ43PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Durmalon™ |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (20), 20 (23) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24FJ43AN | PEI-Genesis | 349 | 2403-D38999/24FJ43AN-ND | $125.07000 | Parametric Equivalent |
| D38999/24FJ43AN | PEI-Genesis | 25 | AAD38999/24FJ43AN-ND | $225.14000 | Parametric Equivalent |
| D38999/24FJ43HN-LC | PEI-Genesis | 25 | AAD38999/24FJ43HN-LC-ND | $225.14000 | Parametric Equivalent |
| D38999/24FJ43PN-LC | PEI-Genesis | 6 | 2403-D38999/24FJ43PN-LC-ND | $131.94000 | Parametric Equivalent |
| D38999/24FJ43PN-LC | PEI-Genesis | 25 | AAD38999/24FJ43PN-LC-ND | $225.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $477.69250 | $1,910.77 |


