Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TG11SA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TG11SA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TG11SA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GG11BA | Amphenol Aerospace Operations | 0 | 1178-D38999/20GG11BA-ND | $593.50000 | Parametric Equivalent |
| D38999/20FG11BA | PEI-Genesis | 3 | 2403-D38999/20FG11BA-ND | $91.68000 | Parametric Equivalent |
| D38999/20MG11BA | PEI-Genesis | 57 | AAD38999/20MG11BA-ND | $124.87000 | Parametric Equivalent |
| D38999/20MG11JA-LC | PEI-Genesis | 57 | AAD38999/20MG11JA-LC-ND | $124.87000 | Parametric Equivalent |
| D38999/20MG11SA-LC | PEI-Genesis | 57 | AAD38999/20MG11SA-LC-ND | $124.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $348.96400 | $1,744.82 |

