
CTVS06RF-25-4HN | |
|---|---|
DigiKey Part Number | AACTVS06RF-25-4HN-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-25-4HN |
Description | CTV 143C 48#20 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 56 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-4 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $368.84000 | $368.84 |
| 10 | $299.68000 | $2,996.80 |
| 25 | $252.36000 | $6,309.00 |
| 50 | $217.95000 | $10,897.50 |
| 100 | $184.42000 | $18,442.00 |


