
CTVP00RW-15-35JN | |
|---|---|
DigiKey Part Number | CTVP00RW-15-35JN-ND |
Manufacturer | |
Manufacturer Product Number | CTVP00RW-15-35JN |
Description | CTV 37C 37#22D SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 15-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $424.78000 | $424.78 |
| 10 | $345.13000 | $3,451.30 |
| 25 | $290.64000 | $7,266.00 |
| 50 | $251.01000 | $12,550.50 |
| 100 | $212.39000 | $21,239.00 |


