
21-033899-8Q1 | |
|---|---|
DigiKey Part Number | 21-033899-8Q1-ND |
Manufacturer | |
Manufacturer Product Number | 21-033899-8Q1 |
Description | CONN SEALING PLUG 8 |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | MIL-DTL-38999 Connectors using Quadrax Contacts | |
Shell Size - Insert | 8 | |
Material | Metal | |
Features | - | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |


