
C801G G/W | |
|---|---|
DigiKey Part Number | 2460-C801GG/W-ND |
Manufacturer | |
Manufacturer Product Number | C801G G/W |
Description | DISPLAY 7SEG 0.8" SGL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.05V 10mA 1.091" H x 0.783" W x 0.341" D (27.70mm x 19.90mm x 8.65mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 10.5mcd |
Number of Characters 1 | Wavelength - Peak 568nm |
Size / Dimension 1.091" H x 0.783" W x 0.341" D (27.70mm x 19.90mm x 8.65mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.22700 | $12.27 |
| 100 | $0.76700 | $76.70 |
| 500 | $0.61400 | $307.00 |
| 1,000 | $0.49100 | $491.00 |

