
T15-SBS04 | |
|---|---|
DigiKey Part Number | 1691-1156-ND |
Manufacturer | |
Manufacturer Product Number | T15-SBS04 |
Description | TIP,CONICAL,R0.4 X 14MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For 900M, 907, 913, FX-600, FX-8801 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.551" (14.00mm) |
Packaging Bag | Diameter 0.016" (0.40mm) OD |
Part Status Active | For Use With/Related Products 900M, 907, 913, FX-600, FX-8801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.01000 | $29.01 |
| 5 | $26.33000 | $131.65 |
| 10 | $25.25100 | $252.51 |
| 25 | $23.89320 | $597.33 |
| 50 | $22.91500 | $1,145.75 |
| 100 | $21.97670 | $2,197.67 |

