Rework (Hot Air) Tip Nozzle For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N51-12

DigiKey Part Number
N51-12-ND
Manufacturer
Manufacturer Product Number
N51-12
Description
NOZZLE BGA 8X8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rework (Hot Air)
Manufacturer
American Hakko Products, Inc.
Tip Shape
Nozzle
Series
Width
0.350" (8.89mm)
Packaging
Bulk
Length
0.350" (8.89mm)
Part Status
Active
Tip Chip Size
BGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$118.01000$118.01
5$107.09400$535.47
10$105.57100$1,055.71
Manufacturers Standard Package