
FG100B-US03 | |
|---|---|
DigiKey Part Number | 1691-FG100B-US03-ND |
Manufacturer | |
Manufacturer Product Number | FG100B-US03 |
Description | THERMO HANDHELD 32-1300F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handheld 32 ~ 1300°F (0 ~ 704°C) Thermocouple Thermometer LCD C°/F° Auto Off, Max Hold |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer American Hakko Products, Inc. | Input Type Thermocouple |
Series | Features Auto Off, Max Hold |
Packaging Box | Probe Type K |
Part Status Active | Battery Cell Size 9V |
Type Handheld | Includes Battery, Sensor |
Temperature Display C°/F° | Base Product Number |
Temperature Range 32 ~ 1300°F (0 ~ 704°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $326.39000 | $326.39 |



