Image for A1261B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1261B

DigiKey Part Number
A1261B-ND
Manufacturer
Manufacturer Product Number
A1261B
Description
NOZZLE,QFP,20.2 X 20.2MM,FR-803B
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rework (Hot Air), SMD Tip Nozzle For FR-811, FR-810B, FR-803B, FR-802, FR-801
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Nozzle
Manufacturer
American Hakko Products, Inc.
Width
0.800" (20.32mm)
Packaging
Bulk
Length
0.800" (20.32mm)
Part Status
Active
For Use With/Related Products
FR-811, FR-810B, FR-803B, FR-802, FR-801
Tip Type
Rework (Hot Air), SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$192.32000$192.32
Manufacturers Standard Package