N61-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1007

DigiKey Part Number
A1007AH-ND
Manufacturer
Manufacturer Product Number
A1007
Description
NOZZLE,1.6MM,817/808/807
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desoldering Tip Nozzle For 807, 808, 817
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.063" (1.60mm) ID, 0.118" (3.00mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
807, 808, 817
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.89000$21.89
5$19.86400$99.32
10$19.05000$190.50
25$18.02560$450.64
50$17.28760$864.38
100$16.57980$1,657.98
500$16.47012$8,235.06
Manufacturers Standard Package