
851-2 | |
|---|---|
DigiKey Part Number | 1691-1010-ND |
Manufacturer | |
Manufacturer Product Number | 851-2 |
Description | REWORK STATION 85W 1 CH 120V |
Customer Reference | |
Detailed Description | Rework (Hot Air) 85W 1 120V Air Volume Sensor, Ceramic Heater, ESD Safe, Internal Air |
Datasheet | Datasheet |
Category | Control/Display Type Analog |
Manufacturer American Hakko Products, Inc. | Includes Iron Holder, Nozzle Holder |
Packaging Box | Base Unit 851-2 |
Part Status Obsolete | Supplied Iron, Tweezer, Handle Included, Not Specified |
Type Rework (Hot Air) | Supplied Tips/Nozzles A1065, A1066, A1067 |
Wattage 85W | Workstand B1190 |
Voltage - Input 120V | Temperature Range 212°F ~ 1004°F (100°C ~ 540°C) |
Plug Type Included, Not Specified | Features Air Volume Sensor, Ceramic Heater, ESD Safe, Internal Air |
Number of Channels 1 | Tip Cleaner Not Included |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR850-010 | American Hakko Products, Inc. | 0 | 1691-FR850-010-ND | $0.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $709.37000 | $709.37 |











