AZ9412-01H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ5125-01H

DigiKey Part Number
4430-AZ5125-01H-ND
Manufacturer
Manufacturer Product Number
AZ5125-01H
Description
TVS DIODE 5VWM 10VC SOD523
Customer Reference
Detailed Description
10V (Typ) Clamp Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
7pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Amazing
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.