



AMI-M11A-3-5-D | |
|---|---|
DigiKey Part Number | 4148-AMI-M11A-3-5-D-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11A-3-5-D |
Description | LINE FILTER 250VAC 5A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 5 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 516µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.01000 | $15.01 |
| 10 | $12.25000 | $122.50 |
| 36 | $10.94111 | $393.88 |
| 72 | $10.29167 | $741.00 |
| 108 | $9.92981 | $1,072.42 |

