



AMI-M11A-1-10-D | |
|---|---|
DigiKey Part Number | 4148-AMI-M11A-1-10-D-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11A-1-10-D |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 495µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.72000 | $12.72 |
| 10 | $10.37900 | $103.79 |
| 35 | $9.29257 | $325.24 |
| 70 | $8.74129 | $611.89 |

