cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2620000

Digi-Key Part Number
2620000-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
2620000
Supplier
Description
FUSE CYL 1A SLOW ACT 10X38 LINE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1A 500 V AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
500 V
Response Time
Slow Blow
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$3.55600$35.56
Additional Resources
AttributeDescription
Standard Package10