cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156.OA01.1222C

Digi-Key Part Number
156.OA01.1222C-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
156.OA01.1222C
Supplier
Description
RELAY SAFETY 4PST 10A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
12VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
10 A
Switching Voltage
400VAC, 250VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Operate Time
27 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 80°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Coil Current
62.5 mA
Coil Power
750mW
Coil Resistance
192 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$106.70000$106.70
Additional Resources
AttributeDescription
Other Names156.0A01.1222C
Standard Package1