cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125-905

Digi-Key Part Number
125-905-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
125-905
Supplier
Description
BOX PLAS GRAY 5.120"L X 5.120"W
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Box Plastic, Polycarbonate Gray Hand Held, Cover Included 5.120" L x 5.120" W (130.05mm x 130.05mm) X 3.900" (99.06mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.120" L x 5.120" W (130.05mm x 130.05mm)
Height
3.900" (99.06mm)
Design
Hand Held, Cover Included
Material
Plastic, Polycarbonate
Color
Gray
Thickness
-
Features
-
Ratings
IP66, NEMA 4X
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
2$31.33500$62.67
Additional Resources
AttributeDescription
Standard Package2