cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-904

Digi-Key Part Number
105-904-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
105-904
Supplier
Description
BOX PLAS GRAY 4.330"L X 4.330"W
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Box Plastic, Polystyrene Gray Hand Held, Cover Included 4.330" L x 4.330" W (109.98mm x 109.98mm) X 3.500" (88.90mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.330" L x 4.330" W (109.98mm x 109.98mm)
Height
3.500" (88.90mm)
Design
Hand Held, Cover Included
Material
Plastic, Polystyrene
Color
Gray
Thickness
-
Features
-
Ratings
IP66, NEMA 4X
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$18.09000$54.27
Additional Resources
AttributeDescription
Standard Package3